


PCM1680DBQ | |
|---|---|
DigiKey Part Number | 296-18004-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1680DBQ |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1680DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 10 | $4.41900 | $44.19 |
| 40 | $3.93850 | $157.54 |
| 120 | $3.67050 | $440.46 |
| 280 | $3.51339 | $983.75 |
| 520 | $3.42008 | $1,778.44 |
| 1,000 | $3.33763 | $3,337.63 |
| 2,520 | $3.24416 | $8,175.28 |

