
PCF8575RGER | |
|---|---|
DigiKey Part Number | 296-20982-2-ND - Tape & Reel (TR) 296-20982-1-ND - Cut Tape (CT) 296-20982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.27600 | $22.76 |
| 25 | $2.08440 | $52.11 |
| 100 | $1.87460 | $187.46 |
| 250 | $1.77444 | $443.61 |
| 500 | $1.71408 | $857.04 |
| 1,000 | $1.66439 | $1,664.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60303 | $4,809.09 |
| 6,000 | $1.57300 | $9,438.00 |











