Similar
Direct
Similar

PCA9548APW | |
|---|---|
DigiKey Part Number | 296-33511-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9548APW |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |












