
OPA846TDB1 | |
|---|---|
DigiKey Part Number | OPA846TDB1-ND |
Manufacturer | |
Manufacturer Product Number | OPA846TDB1 |
Description | IC VOLTAGE FEEDBACK 1 CIRC DIE |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA846TDB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 625V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 12.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 25°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

