
OPA735AIDBVR | |
|---|---|
DigiKey Part Number | 296-41480-2-ND - Tape & Reel (TR) 296-41480-1-ND - Cut Tape (CT) 296-41480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA735AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA735AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 10 | $2.95600 | $29.56 |
| 25 | $2.71640 | $67.91 |
| 100 | $2.45320 | $245.32 |
| 250 | $2.32780 | $581.95 |
| 500 | $2.25220 | $1,126.10 |
| 1,000 | $2.18996 | $2,189.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11310 | $6,339.30 |




