
OPA698MJD | |
|---|---|
DigiKey Part Number | 296-OPA698MJD-ND |
Manufacturer | |
Manufacturer Product Number | OPA698MJD |
Description | UNITY-GAIN-STABLE WIDEBAND VOLTA |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Single-Ended 8-CDIP SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1100V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 165 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) Window | |
Supplier Device Package | 8-CDIP SB |

