


OPA445ADDA | |
|---|---|
DigiKey Part Number | 296-20722-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA445ADDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA445ADDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 90 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.81000 | $15.81 |
| 10 | $12.52100 | $125.21 |
| 75 | $10.95680 | $821.76 |
| 150 | $10.59300 | $1,588.95 |
| 300 | $10.29360 | $3,088.08 |
| 525 | $10.09103 | $5,297.79 |






