
OPA4348AIDR | |
|---|---|
DigiKey Part Number | 296-39134-2-ND - Tape & Reel (TR) 296-39134-1-ND - Cut Tape (CT) 296-39134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.05100 | $10.51 |
| 25 | $0.95320 | $23.83 |
| 100 | $0.84560 | $84.56 |
| 250 | $0.79432 | $198.58 |
| 500 | $0.76344 | $381.72 |
| 1,000 | $0.73800 | $738.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71114 | $1,777.85 |
| 5,000 | $0.69496 | $3,474.80 |
| 7,500 | $0.68686 | $5,151.45 |
| 12,500 | $0.67788 | $8,473.50 |

