OPA4251PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 193
Unit Price: $24.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,990
Unit Price: $13.06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,665
Unit Price: $19.46000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4251PA

DigiKey Part Number
OPA4251PA-ND
Manufacturer
Manufacturer Product Number
OPA4251PA
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA4251PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,401 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,401In Stock
Ships from Rochester Electronics, LLC