
OPA4244EA/2K5 | |
|---|---|
DigiKey Part Number | 296-39132-2-ND - Tape & Reel (TR) 296-39132-1-ND - Cut Tape (CT) 296-39132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4244EA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4244EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 40µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $3.28400 | $32.84 |
| 25 | $3.02160 | $75.54 |
| 100 | $2.73370 | $273.37 |
| 250 | $2.59640 | $649.10 |
| 500 | $2.51360 | $1,256.80 |
| 1,000 | $2.44548 | $2,445.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.37357 | $5,933.93 |


