
OPA357AIDBVT | |
|---|---|
DigiKey Part Number | 296-13009-2-ND - Tape & Reel (TR) 296-13009-1-ND - Cut Tape (CT) 296-13009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA357AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA357AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.76600 | $17.66 |
| 25 | $1.61240 | $40.31 |
| 100 | $1.44380 | $144.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.36332 | $340.83 |
| 500 | $1.31484 | $657.42 |
| 750 | $1.29056 | $967.92 |
| 1,250 | $1.26366 | $1,579.58 |
| 1,750 | $1.24793 | $2,183.88 |
| 2,500 | $1.23280 | $3,082.00 |
| 6,250 | $1.20024 | $7,501.50 |

