
OPA344NA/3K | |
|---|---|
DigiKey Part Number | 296-41475-2-ND - Tape & Reel (TR) 296-41475-1-ND - Cut Tape (CT) 296-41475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA344NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.04520 | $26.13 |
| 100 | $0.92890 | $92.89 |
| 250 | $0.87340 | $218.35 |
| 500 | $0.83994 | $419.97 |
| 1,000 | $0.81241 | $812.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77839 | $2,335.17 |
| 6,000 | $0.76175 | $4,570.50 |
| 9,000 | $0.75341 | $6,780.69 |












