
OPA335AIDR | |
|---|---|
DigiKey Part Number | 296-39124-2-ND - Tape & Reel (TR) 296-39124-1-ND - Cut Tape (CT) 296-39124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA335AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.10800 | $21.08 |
| 25 | $1.92960 | $48.24 |
| 100 | $1.73300 | $173.30 |
| 250 | $1.63928 | $409.82 |
| 500 | $1.58274 | $791.37 |
| 1,000 | $1.53622 | $1,536.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.02889 | $2,572.23 |
| 5,000 | $1.00699 | $5,034.95 |
| 7,500 | $0.99602 | $7,470.15 |

