
OPA334AIDBVT | |
|---|---|
DigiKey Part Number | 296-13466-2-ND - Tape & Reel (TR) 296-13466-1-ND - Cut Tape (CT) 296-13466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA334AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA334AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |
| 10 | $3.16800 | $31.68 |
| 25 | $2.91400 | $72.85 |
| 100 | $2.63490 | $263.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.50168 | $625.42 |
| 500 | $2.42144 | $1,210.72 |
| 750 | $2.38124 | $1,785.93 |
| 1,250 | $2.33670 | $2,920.88 |
| 1,750 | $2.31067 | $4,043.67 |
| 2,500 | $2.28564 | $5,714.10 |







