
OPA316IDCKT | |
|---|---|
DigiKey Part Number | 296-37785-2-ND - Tape & Reel (TR) 296-37785-1-ND - Cut Tape (CT) 296-37785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.37000 | $13.70 |
| 25 | $1.24680 | $31.17 |
| 100 | $1.11150 | $111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.04696 | $261.74 |
| 500 | $1.00806 | $504.03 |
| 750 | $0.98857 | $741.43 |
| 1,250 | $0.96698 | $1,208.72 |
| 1,750 | $0.95436 | $1,670.13 |
| 2,500 | $0.94222 | $2,355.55 |
| 6,250 | $0.91608 | $5,725.50 |


