Image for OPA2835TDA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835TDA2

DigiKey Part Number
OPA2835TDA2-ND
Manufacturer
Manufacturer Product Number
OPA2835TDA2
Description
IC VOLTAGE FEEDBACK 2 CIRC DIE
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail Die
Datasheet
 Datasheet
EDA/CAD Models
OPA2835TDA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
160V/µs
Gain Bandwidth Product
56 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
500 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
40 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.