
OPA2695ID | |
|---|---|
DigiKey Part Number | 296-23387-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2695ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2695ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 2900V/µs | |
Gain Bandwidth Product | 1.1 GHz | |
-3db Bandwidth | 1.1 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 25.8mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $6.20200 | $62.02 |
| 75 | $5.34173 | $400.63 |
| 150 | $5.14167 | $771.25 |
| 300 | $4.97700 | $1,493.10 |
| 525 | $4.86552 | $2,554.40 |
| 1,050 | $4.74968 | $4,987.16 |

