MFR Recommended

OPA2691I-14DRG4 | |
|---|---|
DigiKey Part Number | OPA2691I-14DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2691I-14DRG4 |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2691I-14DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 10.2mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.95978 | $7,399.45 |




