
OPA2683IDCNT | |
|---|---|
DigiKey Part Number | 296-14173-2-ND - Tape & Reel (TR) 296-14173-1-ND - Cut Tape (CT) 296-14173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2683IDCNT |
Description | IC OPAMP CFA 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2683IDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 540V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.88mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.68000 | $7.68 |
| 10 | $5.93500 | $59.35 |
| 25 | $5.49960 | $137.49 |
| 100 | $5.02150 | $502.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.79348 | $1,198.37 |
| 500 | $4.65608 | $2,328.04 |
| 750 | $4.58728 | $3,440.46 |
| 1,250 | $4.51102 | $5,638.78 |
| 1,750 | $4.46646 | $7,816.30 |




