
OPA2277U/2K5 | |
|---|---|
DigiKey Part Number | 296-39113-2-ND - Tape & Reel (TR) 296-39113-1-ND - Cut Tape (CT) 296-39113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277U/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 790µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.22000 | $11.22 |
| 10 | $8.78900 | $87.89 |
| 25 | $8.18120 | $204.53 |
| 100 | $7.51280 | $751.28 |
| 250 | $7.19420 | $1,798.55 |
| 500 | $7.00214 | $3,501.07 |
| 1,000 | $6.84408 | $6,844.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.67727 | $16,693.17 |




