
OPA211ID | |
|---|---|
DigiKey Part Number | 296-23958-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA211ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA211ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.23000 | $14.23 |
| 10 | $11.23100 | $112.31 |
| 75 | $9.80467 | $735.35 |
| 150 | $9.47300 | $1,420.95 |
| 300 | $9.19997 | $2,759.99 |
| 525 | $9.01520 | $4,732.98 |
| 1,050 | $8.82322 | $9,264.38 |











