
OPA202IDBVT | |
|---|---|
DigiKey Part Number | 296-53392-2-ND - Tape & Reel (TR) 296-53392-1-ND - Cut Tape (CT) 296-53392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA202IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA202IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.96700 | $9.67 |
| 25 | $0.87600 | $21.90 |
| 100 | $0.77620 | $77.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.72848 | $182.12 |
| 500 | $0.69974 | $349.87 |
| 750 | $0.68533 | $514.00 |
| 1,250 | $0.66938 | $836.73 |
| 1,750 | $0.66006 | $1,155.11 |
| 2,500 | $0.65109 | $1,627.72 |
| 6,250 | $0.63178 | $3,948.62 |
| 12,500 | $0.62014 | $7,751.75 |

