
OPA196IDBVR | |
|---|---|
DigiKey Part Number | 296-48302-2-ND - Tape & Reel (TR) 296-48302-1-ND - Cut Tape (CT) 296-48302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA196IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA196IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.11700 | $11.17 |
| 25 | $1.01400 | $25.35 |
| 100 | $0.90060 | $90.06 |
| 250 | $0.84656 | $211.64 |
| 500 | $0.81398 | $406.99 |
| 1,000 | $0.78715 | $787.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75402 | $2,262.06 |
| 6,000 | $0.73780 | $4,426.80 |
| 9,000 | $0.72968 | $6,567.12 |











