
OP07DDR | |
|---|---|
DigiKey Part Number | 296-OP07DDRTR-ND - Tape & Reel (TR) 296-OP07DDRCT-ND - Cut Tape (CT) 296-OP07DDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07DDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07DDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.99900 | $9.99 |
| 25 | $0.90600 | $22.65 |
| 100 | $0.80300 | $80.30 |
| 250 | $0.75396 | $188.49 |
| 500 | $0.72436 | $362.18 |
| 1,000 | $0.70001 | $700.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67430 | $1,685.75 |
| 5,000 | $0.65881 | $3,294.05 |
| 7,500 | $0.65105 | $4,882.88 |
| 12,500 | $0.64246 | $8,030.75 |



