
ONET4291VAY | |
|---|---|
DigiKey Part Number | 296-ONET4291VAY-ND |
Manufacturer | |
Manufacturer Product Number | ONET4291VAY |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.97V ~ 3.63V 20-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 40 mA | |
Current - Modulation | 11.5mA | |
Current - Bias | 11 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount |

