ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAP3530ECBB

DigiKey Part Number
296-39093-ND
Manufacturer
Manufacturer Product Number
OMAP3530ECBB
Description
IC MPU OMAP-35XX 600MHZ 515FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
OMAP3530ECBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Signal Processing; C64x+, Multimedia; NEON™ SIMD
RAM Controllers
LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (3), USB 2.0 (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
515-VFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 222 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$64.71000$64.71
10$53.52800$535.28
25$50.73480$1,268.37
168$46.79143$7,860.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

222In Stock
Ships from Rochester Electronics, LLC