Image for MSP430U283IPM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430U283IPM

DigiKey Part Number
MSP430U283IPM-ND
Manufacturer
Manufacturer Product Number
MSP430U283IPM
Description
IC MCU 16BIT U283
Customer Reference
Detailed Description
- Microcontroller IC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,160 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4,160In Stock
Ships from Rochester Electronics, LLC