
MSP430L092SPW | |
|---|---|
DigiKey Part Number | MSP430L092SPW-ND |
Manufacturer | |
Manufacturer Product Number | MSP430L092SPW |
Description | IC MCU 16BIT ROMLESS 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430L092 Microcontroller IC 16-Bit 4MHz ROMless 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430L092SPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 1.65V | |
Data Converters | A/D 8x8b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.63000 | $26.30 |
| 90 | $2.19100 | $197.19 |
| 180 | $2.09994 | $377.99 |
| 270 | $2.05430 | $554.66 |
| 540 | $1.98737 | $1,073.18 |
| 1,080 | $1.93229 | $2,086.87 |
| 2,520 | $1.87801 | $4,732.59 |
| 5,040 | $1.84227 | $9,285.04 |

