
MSP430F437IPNR | |
|---|---|
DigiKey Part Number | 296-41332-2-ND - Tape & Reel (TR) 296-41332-1-ND - Cut Tape (CT) 296-41332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F437IPNR |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F437IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.20000 | $15.20 |
| 10 | $12.02800 | $120.28 |
| 25 | $11.23400 | $280.85 |
| 100 | $10.36150 | $1,036.15 |
| 250 | $9.94564 | $2,486.41 |
| 500 | $9.69496 | $4,847.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.48870 | $9,488.70 |

