
MSP430F2012IRSAR | |
|---|---|
DigiKey Part Number | 296-41329-2-ND - Tape & Reel (TR) 296-41329-1-ND - Cut Tape (CT) 296-41329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2012IRSAR |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2012IRSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.01500 | $20.15 |
| 25 | $1.84280 | $46.07 |
| 100 | $1.65370 | $165.37 |
| 250 | $1.56352 | $390.88 |
| 500 | $1.50918 | $754.59 |
| 1,000 | $1.46445 | $1,464.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40922 | $4,227.66 |
| 6,000 | $1.38218 | $8,293.08 |

