MSC1201Y3RHHT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,046
Unit Price: $24.85000
Datasheet
ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC1201Y3RHHT

DigiKey Part Number
296-18074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC1201Y3RHHT
Description
IC ADC/DAC 1K 36VQFN
Customer Reference
Detailed Description
ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSC1201Y3RHHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC and DAC: MCU Based
Number of Channels
6
Resolution (Bits)
-
Sampling Rate (Per Second)
1k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types