ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC1200Y3PFBT

DigiKey Part Number
296-16793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC1200Y3PFBT
Description
IC ADC/DAC 1K 48TQFP
Customer Reference
Detailed Description
ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSC1200Y3PFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC and DAC: MCU Based
Number of Channels
8
Resolution (Bits)
-
Sampling Rate (Per Second)
1k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,046 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7,046In Stock
Ships from Rochester Electronics, LLC