MPY634KU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $22.25478
Datasheet
Analog Multiplier 4-Quadrant 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY634KU

DigiKey Part Number
MPY634KU-ND
Manufacturer
Manufacturer Product Number
MPY634KU
Description
IC WIDE BW PREC MULT 16-SOIC
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPY634KU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Last Time Buy
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/15/2026
All prices are in USD
Tube
QuantityUnit PriceExt Price
40$31.39275$1,255.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.