
MPC509AU/1K | |
|---|---|
DigiKey Part Number | 296-41324-2-ND - Tape & Reel (TR) 296-41324-1-ND - Cut Tape (CT) 296-41324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC509AU/1K |
Description | IC SWITCH SP4TX2 1.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC509AU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.58000 | $14.58 |
| 10 | $11.51900 | $115.19 |
| 25 | $10.75360 | $268.84 |
| 100 | $9.91250 | $991.25 |
| 250 | $9.51160 | $2,377.90 |
| 500 | $9.26994 | $4,634.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.07113 | $9,071.13 |

