Direct

MF10CCWMX | |
|---|---|
DigiKey Part Number | MF10CCWMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF10CCWMX |
Description | IC FILTER 200KHZ SWITCH 20SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 200kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MF10CCWMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±9V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


