Parametric Equivalent
Parametric Equivalent



MAX3386EIDWR | |
|---|---|
DigiKey Part Number | 296-19831-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3386EIDWR |
Description | IC TRANSCEIVER FULL 3/2 20SOIC |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3386EIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


