MAX3243CDW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,506
Unit Price: $3.67000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: $24.69000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.44117
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: $13.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.30155
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.95674
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: $21.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.32180
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $18.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.42381
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 118
Unit Price: $2.73000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 138
Unit Price: $16.41000
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243CDW

DigiKey Part Number
296-26163-5-ND
Manufacturer
Manufacturer Product Number
MAX3243CDW
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3243CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types