


MAX3223CDWR | |
|---|---|
DigiKey Part Number | 296-13445-2-ND - Tape & Reel (TR) 296-13445-1-ND - Cut Tape (CT) 296-13445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223CDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.14300 | $21.43 |
| 25 | $1.96120 | $49.03 |
| 100 | $1.76200 | $176.20 |
| 250 | $1.66692 | $416.73 |
| 500 | $1.60960 | $804.80 |
| 1,000 | $1.56243 | $1,562.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52361 | $3,047.22 |
| 4,000 | $1.49166 | $5,966.64 |
| 6,000 | $1.47566 | $8,853.96 |

