
MAX3222EIPWR | |
|---|---|
DigiKey Part Number | 296-19822-2-ND - Tape & Reel (TR) 296-19822-1-ND - Cut Tape (CT) 296-19822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.70200 | $17.02 |
| 25 | $1.55320 | $38.83 |
| 100 | $1.38990 | $138.99 |
| 250 | $1.31204 | $328.01 |
| 500 | $1.26506 | $632.53 |
| 1,000 | $1.22641 | $1,226.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24410 | $2,488.20 |



