
MAX3221MDBREP | |
|---|---|
DigiKey Part Number | 296-22180-2-ND - Tape & Reel (TR) 296-22180-1-ND - Cut Tape (CT) 296-22180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221MDBREP |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221MDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.78000 | $8.78 |
| 10 | $6.82100 | $68.21 |
| 25 | $6.33080 | $158.27 |
| 100 | $5.79220 | $579.22 |
| 250 | $5.53544 | $1,383.86 |
| 500 | $5.38074 | $2,690.37 |
| 1,000 | $5.25338 | $5,253.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.14857 | $10,297.14 |










