MAX3221ECPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,371
Unit Price: $1.98000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,373
Unit Price: $6.93000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3,764
Unit Price: $9.71000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,184
Unit Price: $9.71000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,964
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,733
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,260
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,305
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,856
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,071
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,382
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13,599
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 545
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.74000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221ECPWG4

DigiKey Part Number
MAX3221ECPWG4-ND
Manufacturer
Manufacturer Product Number
MAX3221ECPWG4
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221ECPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes