Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221CPWRG4 | |
|---|---|
DigiKey Part Number | 296-52666-2-ND - Tape & Reel (TR) 296-52666-1-ND - Cut Tape (CT) 296-52666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CPWRG4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49374 | $987.48 |
| 4,000 | $0.48106 | $1,924.24 |
| 6,000 | $0.47470 | $2,848.20 |
| 10,000 | $0.46766 | $4,676.60 |
| 14,000 | $0.46355 | $6,489.70 |
| 20,000 | $0.45960 | $9,192.00 |




