
MAX232EIPWR | |
|---|---|
DigiKey Part Number | 296-36944-2-ND - Tape & Reel (TR) 296-36944-1-ND - Cut Tape (CT) 296-36944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.89800 | $8.98 |
| 25 | $0.81280 | $20.32 |
| 100 | $0.71910 | $71.91 |
| 250 | $0.67444 | $168.61 |
| 500 | $0.64746 | $323.73 |
| 1,000 | $0.62528 | $625.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60703 | $1,214.06 |
| 4,000 | $0.59200 | $2,368.00 |
| 6,000 | $0.58447 | $3,506.82 |
| 10,000 | $0.57613 | $5,761.30 |
| 14,000 | $0.57126 | $7,997.64 |







