
MAX232EIDR | |
|---|---|
DigiKey Part Number | 296-26140-2-ND - Tape & Reel (TR) 296-26140-1-ND - Cut Tape (CT) 296-26140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.89800 | $8.98 |
| 25 | $0.81280 | $20.32 |
| 100 | $0.71910 | $71.91 |
| 250 | $0.67444 | $168.61 |
| 500 | $0.64746 | $323.73 |
| 1,000 | $0.62528 | $625.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60186 | $1,504.65 |
| 5,000 | $0.58775 | $2,938.75 |
| 7,500 | $0.58068 | $4,355.10 |
| 12,500 | $0.57285 | $7,160.62 |
| 17,500 | $0.56827 | $9,944.73 |











