MAX213IDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,745
Unit Price: $1.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 200
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.25414
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.31120
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: $3.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.05578
Datasheet

Similar


Analog Devices Inc.
In Stock: 177
Unit Price: $3.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 251
Unit Price: $3.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16
Unit Price: $2.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.59481
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $14.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: $13.82000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.71197
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SOIC
28-SSOP

MAX213IDWR

DigiKey Part Number
296-19837-2-ND - Tape & Reel (TR)
296-19837-1-ND - Cut Tape (CT)
296-19837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX213IDWR
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.22962$2,229.62
2,000$2.17765$4,355.30
3,000$2.15162$6,454.86
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $7.00 reeling fee.