
MAX207CDBR | |
|---|---|
DigiKey Part Number | 296-MAX207CDBRTR-ND - Tape & Reel (TR) 296-MAX207CDBRCT-ND - Cut Tape (CT) 296-MAX207CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX207CDBR |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.83000 | $18.30 |
| 25 | $1.67160 | $41.79 |
| 100 | $1.49750 | $149.75 |
| 250 | $1.41456 | $353.64 |
| 500 | $1.36456 | $682.28 |
| 1,000 | $1.32341 | $1,323.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28955 | $2,579.10 |
| 4,000 | $1.26167 | $5,046.68 |
| 6,000 | $1.24772 | $7,486.32 |

