
MAX202IPWR | |
|---|---|
DigiKey Part Number | 296-18485-2-ND - Tape & Reel (TR) 296-18485-1-ND - Cut Tape (CT) 296-18485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202IPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.04520 | $26.13 |
| 100 | $0.92890 | $92.89 |
| 250 | $0.87340 | $218.35 |
| 500 | $0.83994 | $419.97 |
| 1,000 | $0.81241 | $812.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78974 | $1,579.48 |
| 4,000 | $0.77109 | $3,084.36 |
| 6,000 | $0.76175 | $4,570.50 |
| 10,000 | $0.75140 | $7,514.00 |


