
LT1014DDWR | |
|---|---|
DigiKey Part Number | 296-41321-2-ND - Tape & Reel (TR) 296-41321-1-ND - Cut Tape (CT) 296-41321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1014DDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.50700 | $45.07 |
| 25 | $4.16280 | $104.07 |
| 100 | $3.78490 | $378.49 |
| 250 | $3.60472 | $901.18 |
| 500 | $3.49614 | $1,748.07 |
| 1,000 | $3.40676 | $3,406.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.33320 | $6,666.40 |

