Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009IPW

DigiKey Part Number
LT1009IPW-ND
Manufacturer
Manufacturer Product Number
LT1009IPW
Description
IC VREF SHUNT 0.4% 8TSSOP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1009IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
35ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types