LP3944 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3944ISQEV

DigiKey Part Number
LP3944ISQEV-ND
Manufacturer
Manufacturer Product Number
LP3944ISQEV
Description
EVAL BOARD FOR LP3944
Customer Reference
Detailed Description
LP3944 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
25mA
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.3V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
LP3944
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.